
LMR-240-UF-BM-BM(QTY:10Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-UF-BM-BM(QTY:10Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-BM-BM(QTY:10Ft) |
Description | COAX CBL BNC TO BNC 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC LMR 240 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 120.0" (3.0m) 10.0' |
Packaging Bulk | Cable Type LMR 240 |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Connector Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector BNC Plug | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 182,74000 Kč | 2 182,74 Kč |
| 10 | 2 003,33500 Kč | 20 033,35 Kč |
| 25 | 1 831,61360 Kč | 45 790,34 Kč |
| Unit Price without VAT: | 2 182,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 641,11540 Kč |




