Cable Assembly Coaxial N-Type to BNC LMR 240 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-240-LSZH-NM-BM(QTY:10Ft)

DigiKey Part Number
4613-LMR-240-LSZH-NM-BM(QTY:10Ft)-ND
Manufacturer
Manufacturer Product Number
LMR-240-LSZH-NM-BM(QTY:10Ft)
Description
COAX CBL N-TYPE TO BNC 10'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to BNC LMR 240 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Bulk
Part Status
Active
Style
N-Type to BNC
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
120.0" (3.0m) 10.0'
Cable Type
LMR 240
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 998
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 134,03000 Kč2 134,03 Kč
101 958,67200 Kč19 586,72 Kč
251 790,79360 Kč44 769,84 Kč
Unit Price without VAT:2 134,03000 Kč
Unit Price with VAT:2 582,17630 Kč