
LMR-240-LSZH-BM-SM(QTY:10Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-LSZH-BM-SM(QTY:10Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-LSZH-BM-SM(QTY:10Ft) |
Description | COAX CBL BNC TO SMA 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA LMR 240 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 134,03000 Kč | 2 134,03 Kč |
| 10 | 1 958,67200 Kč | 19 586,72 Kč |
| 25 | 1 790,79360 Kč | 44 769,84 Kč |
| Unit Price without VAT: | 2 134,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 582,17630 Kč |




