
CAT6-0507-SSTP | |
|---|---|
DigiKey Part Number | 4627-CAT6-0507-SSTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0507-SSTP |
Description | CBL MOD SSTP PL-PL CAT6 50' GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 50.00' (15.24m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c |
Series | Length 50.00' (15.24m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plug, Strain Relief |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 660,14000 Kč | 3 660,14 Kč |
| 10 | 3 111,39000 Kč | 31 113,90 Kč |
| 25 | 2 916,81680 Kč | 72 920,42 Kč |
| 50 | 2 777,79820 Kč | 138 889,91 Kč |
| Unit Price without VAT: | 3 660,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 428,76940 Kč |



