
N261P-003-BL | |
|---|---|
DigiKey Part Number | 95-N261P-003-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261P-003-BL |
Description | CAT6A 10G-CERTIFIED SNAGLESS F/U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,57000 Kč | 257,57 Kč |
| 10 | 218,83700 Kč | 2 188,37 Kč |
| 25 | 205,12640 Kč | 5 128,16 Kč |
| 50 | 195,33680 Kč | 9 766,84 Kč |
| 100 | 186,01440 Kč | 18 601,44 Kč |
| 250 | 174,37532 Kč | 43 593,83 Kč |
| 500 | 166,06192 Kč | 83 030,96 Kč |
| 1 000 | 162,93359 Kč | 162 933,59 Kč |
| Unit Price without VAT: | 257,57000 Kč |
|---|---|
| Unit Price with VAT: | 311,65970 Kč |


