


MP-6ARJ45SNNR-014 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNR-014-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNR-014 |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,24000 Kč | 420,24 Kč |
| 10 | 357,13000 Kč | 3 571,30 Kč |
| 25 | 334,76400 Kč | 8 369,10 Kč |
| 50 | 318,78460 Kč | 15 939,23 Kč |
| 100 | 303,57890 Kč | 30 357,89 Kč |
| 250 | 284,58916 Kč | 71 147,29 Kč |
| 500 | 271,02264 Kč | 135 511,32 Kč |
| Unit Price without VAT: | 420,24000 Kč |
|---|---|
| Unit Price with VAT: | 508,49040 Kč |


