


MP-6ARJ45SNNR-010 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNR-010-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNR-010 |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1166030030 | Weidmüller | 1 | 1166030030-ND | 365,39000 Kč | Parametric Equivalent |
| 1697677 | Phoenix Contact | 5 | 277-1697677-ND | 446,52000 Kč | Parametric Equivalent |
| NLRD-10F-CAT6A-PATCH | StarTech.com | 17 | 5214-NLRD-10F-CAT6A-PATCH-ND | 441,09000 Kč | Parametric Equivalent |
| STP6X3MRDF2 | Panduit Corp | 2 | 298-19383-ND | 631,71000 Kč | Parametric Equivalent |
| TRD626ASR-RED-10F | L-com | 3 | 5073-TRD626ASR-RED-10F-ND | 913,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,57000 Kč | 340,57 Kč |
| 10 | 289,41200 Kč | 2 894,12 Kč |
| 25 | 271,27160 Kč | 6 781,79 Kč |
| 50 | 258,32880 Kč | 12 916,44 Kč |
| 100 | 246,00110 Kč | 24 600,11 Kč |
| 250 | 230,61176 Kč | 57 652,94 Kč |
| 500 | 219,61634 Kč | 109 808,17 Kč |
| Unit Price without VAT: | 340,57000 Kč |
|---|---|
| Unit Price with VAT: | 412,08970 Kč |



