


1697677 | |
|---|---|
DigiKey Part Number | 277-1697677-ND |
Manufacturer | |
Manufacturer Product Number | 1697677 |
Description | RJ45 PATCH CABLE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1697677 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,52000 Kč | 446,52 Kč |
| 10 | 323,78200 Kč | 3 237,82 Kč |
| Unit Price without VAT: | 446,52000 Kč |
|---|---|
| Unit Price with VAT: | 540,28920 Kč |

