Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLRD-10F-CAT6A-PATCH

DigiKey Part Number
5214-NLRD-10F-CAT6A-PATCH-ND
Manufacturer
Manufacturer Product Number
NLRD-10F-CAT6A-PATCH
Description
CAT6A ETHERNET CABLE, LSZH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
10.00' (3.05m)
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1441,09000 Kč441,09 Kč
10374,94000 Kč3 749,40 Kč
25351,45680 Kč8 786,42 Kč
50334,68080 Kč16 734,04 Kč
100318,71580 Kč31 871,58 Kč
250298,77924 Kč74 694,81 Kč
500284,53618 Kč142 268,09 Kč
Manufacturers Standard Package
Unit Price without VAT:441,09000 Kč
Unit Price with VAT:533,71890 Kč