


MP-6ARJ45SNNR-007 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNR-007-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNR-007 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626ASR-RED-7F | L-com | 3 | 5073-TRD626ASR-RED-7F-ND | 758,93000 Kč | Parametric Equivalent |
| TRD626ASZ-RED-7F | L-com | 3 | 5073-TRD626ASZ-RED-7F-ND | 932,24000 Kč | Parametric Equivalent |
| TRD695ASZRED-7 | L-com | 20 | 5073-TRD695ASZRED-7-ND | 1 532,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,76000 Kč | 281,76 Kč |
| 10 | 239,42100 Kč | 2 394,21 Kč |
| 25 | 224,43040 Kč | 5 610,76 Kč |
| 50 | 213,71460 Kč | 10 685,73 Kč |
| 100 | 203,51630 Kč | 20 351,63 Kč |
| 250 | 190,78276 Kč | 47 695,69 Kč |
| 500 | 181,68560 Kč | 90 842,80 Kč |
| 1 000 | 173,02474 Kč | 173 024,74 Kč |
| Unit Price without VAT: | 281,76000 Kč |
|---|---|
| Unit Price with VAT: | 340,92960 Kč |


