
TRD626ASZ-RED-7F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASZ-RED-7F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASZ-RED-7F |
Description | CAT6A FUTP RJ45 CMX LSZH 26AWG R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 932,24000 Kč | 932,24 Kč |
| 10 | 792,34200 Kč | 7 923,42 Kč |
| 25 | 742,73960 Kč | 18 568,49 Kč |
| 50 | 707,31020 Kč | 35 365,51 Kč |
| 100 | 673,58680 Kč | 67 358,68 Kč |
| 250 | 631,47284 Kč | 157 868,21 Kč |
| Unit Price without VAT: | 932,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 128,01040 Kč |

