Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ASZRED-7

DigiKey Part Number
5073-TRD695ASZRED-7-ND
Manufacturer
Manufacturer Product Number
TRD695ASZRED-7
Description
CAT6A RJ45 F/UTP 26STR CMX LSZH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
7.00' (2.13m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 445
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 532,25000 Kč1 532,25 Kč
101 335,12700 Kč13 351,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 532,25000 Kč
Unit Price with VAT:1 854,02250 Kč