
TRD626ASZ-RED-5F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASZ-RED-5F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASZ-RED-5F |
Description | CAT6A FUTP RJ45 CMX LSZH 26AWG R |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,00000 Kč | 808,00 Kč |
| 10 | 686,74000 Kč | 6 867,40 Kč |
| 25 | 643,75680 Kč | 16 093,92 Kč |
| 50 | 613,04920 Kč | 30 652,46 Kč |
| 100 | 583,81370 Kč | 58 381,37 Kč |
| 250 | 547,30868 Kč | 136 827,17 Kč |
| Unit Price without VAT: | 808,00000 Kč |
|---|---|
| Unit Price with VAT: | 977,68000 Kč |

