
NLRD-5F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLRD-5F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLRD-5F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,76000 Kč | 335,76 Kč |
| 10 | 285,25800 Kč | 2 852,58 Kč |
| 25 | 267,39680 Kč | 6 684,92 Kč |
| 50 | 254,63440 Kč | 12 731,72 Kč |
| 100 | 242,48490 Kč | 24 248,49 Kč |
| 250 | 227,31260 Kč | 56 828,15 Kč |
| 500 | 216,47510 Kč | 108 237,55 Kč |
| 1 000 | 206,15794 Kč | 206 157,94 Kč |
| Unit Price without VAT: | 335,76000 Kč |
|---|---|
| Unit Price with VAT: | 406,26960 Kč |

