
TRD626ASR-RED-5F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-RED-5F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-RED-5F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG RE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,64000 Kč | 665,64 Kč |
| 10 | 565,74900 Kč | 5 657,49 Kč |
| 25 | 530,32560 Kč | 13 258,14 Kč |
| 50 | 505,02700 Kč | 25 251,35 Kč |
| 100 | 480,94030 Kč | 48 094,03 Kč |
| 250 | 450,86652 Kč | 112 716,63 Kč |
| Unit Price without VAT: | 665,64000 Kč |
|---|---|
| Unit Price with VAT: | 805,42440 Kč |

