Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C6ASPAT5BK | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT5BK-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT5BK |
Description | 5FT BLACK CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLBK-5F-CAT6A-PATCH | StarTech.com | 8 | 5214-NLBK-5F-CAT6A-PATCH-ND | 351,72000 Kč | Parametric Equivalent |
| 1251610015 | Weidmüller | 17 | 1251610015-ND | 258,70000 Kč | Parametric Equivalent |
| 1308451500-E | METZ CONNECT USA Inc. | 0 | 1849-1308451500-E-ND | 223,10400 Kč | Parametric Equivalent |
| 1639419 | Phoenix Contact | 0 | 277-1639419-ND | 366,84000 Kč | Parametric Equivalent |
| BC-1SK005F | Stewart Connector | 89 | 380-BC-1SK005F-ND | 176,17000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,72000 Kč | 368,72 Kč |
| 10 | 313,35300 Kč | 3 133,53 Kč |
| 25 | 293,73680 Kč | 7 343,42 Kč |
| 50 | 279,71440 Kč | 13 985,72 Kč |
| 100 | 266,37010 Kč | 26 637,01 Kč |
| 250 | 249,70652 Kč | 62 426,63 Kč |
| 500 | 237,80194 Kč | 118 900,97 Kč |
| Unit Price without VAT: | 368,72000 Kč |
|---|---|
| Unit Price with VAT: | 446,15120 Kč |















