Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-1SK005F

DigiKey Part Number
380-BC-1SK005F-ND
Manufacturer
Manufacturer Product Number
BC-1SK005F
Description
CABLE CAT6A S/STP 24AWG BLK 5FT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Stewart Connector
Length
5.00' (1.52m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1251610015Weidmüller171251610015-ND256,94000 KčParametric Equivalent
C6ASPAT5BKStarTech.com05214-C6ASPAT5BK-ND366,22000 KčParametric Equivalent
CAF1100005Belden Inc.38BEL25816-ND738,91000 KčParametric Equivalent
CAT6A-5BKTriplett Test Equipment and Tools504958-CAT6A-5BK-ND344,12000 KčParametric Equivalent
MP-6ARJ45SNNK-005Amphenol Cables on Demand1 435MP-6ARJ45SNNK-005-ND236,50000 KčParametric Equivalent
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,98000 Kč174,98 Kč
10148,72100 Kč1 487,21 Kč
25139,40640 Kč3 485,16 Kč
50132,74940 Kč6 637,47 Kč
150122,84860 Kč18 427,29 Kč
300116,98753 Kč35 096,26 Kč
600111,40765 Kč66 844,59 Kč
1 050107,09915 Kč112 454,11 Kč
Manufacturers Standard Package
Unit Price without VAT:174,98000 Kč
Unit Price with VAT:211,72580 Kč