
CAF1100005 | |
|---|---|
DigiKey Part Number | BEL25816-ND |
Manufacturer | |
Manufacturer Product Number | CAF1100005 |
Description | PATCHCORD B10GXF CMR BLK 5F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,96000 Kč | 743,96 Kč |
| 10 | 632,29200 Kč | 6 322,92 Kč |
| 25 | 592,70640 Kč | 14 817,66 Kč |
| 50 | 564,43460 Kč | 28 221,73 Kč |
| 100 | 537,51940 Kč | 53 751,94 Kč |
| 250 | 503,90580 Kč | 125 976,45 Kč |
| Unit Price without VAT: | 743,96000 Kč |
|---|---|
| Unit Price with VAT: | 900,19160 Kč |

