
CAT6A-5BK | |
|---|---|
DigiKey Part Number | 4958-CAT6A-5BK-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT6A-5BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Triplett | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,12000 Kč | 344,12 Kč |
| 10 | 292,35200 Kč | 2 923,52 Kč |
| 25 | 274,04960 Kč | 6 851,24 Kč |
| 50 | 260,96480 Kč | 13 048,24 Kč |
| 100 | 248,51210 Kč | 24 851,21 Kč |
| 250 | 232,96428 Kč | 58 241,07 Kč |
| 500 | 221,85830 Kč | 110 929,15 Kč |
| Unit Price without VAT: | 344,12000 Kč |
|---|---|
| Unit Price with VAT: | 416,38520 Kč |

