Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N262-005-BK | |
|---|---|
DigiKey Part Number | TL2105-ND |
Manufacturer | |
Manufacturer Product Number | N262-005-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N262-S05-BK | Eaton Tripp Lite | 0 | 95-N262-S05-BK-ND | 251,93000 Kč | Parametric Equivalent |
| 1251610015 | Weidmüller | 17 | 1251610015-ND | 256,94000 Kč | Parametric Equivalent |
| 1308451500-E | METZ CONNECT USA Inc. | 0 | 1849-1308451500-E-ND | 221,59000 Kč | Parametric Equivalent |
| 1639419 | Phoenix Contact | 0 | 277-1639419-ND | 364,35000 Kč | Parametric Equivalent |
| BC-1SK005F | Stewart Connector | 90 | 380-BC-1SK005F-ND | 174,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,97000 Kč | 286,97 Kč |
| 10 | 243,88400 Kč | 2 438,84 Kč |
| 25 | 228,60960 Kč | 5 715,24 Kč |
| 50 | 217,69380 Kč | 10 884,69 Kč |
| 100 | 207,30580 Kč | 20 730,58 Kč |
| 250 | 194,33488 Kč | 48 583,72 Kč |
| 500 | 185,06838 Kč | 92 534,19 Kč |
| 1 000 | 176,24629 Kč | 176 246,29 Kč |
| Unit Price without VAT: | 286,97000 Kč |
|---|---|
| Unit Price with VAT: | 347,23370 Kč |

























