
STP6X1.5MBL | |
|---|---|
DigiKey Part Number | STP6X1.5MBL-ND |
Manufacturer | |
Manufacturer Product Number | STP6X1.5MBL |
Description | COPPER PATCH CORD, CAT 6A, BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 4.92' (1.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,65000 Kč | 661,65 Kč |
| 10 | 615,36700 Kč | 6 153,67 Kč |
| 25 | 597,79640 Kč | 14 944,91 Kč |
| 50 | 584,81520 Kč | 29 240,76 Kč |
| 100 | 572,10100 Kč | 57 210,10 Kč |
| 250 | 555,68436 Kč | 138 921,09 Kč |
| 500 | 543,56262 Kč | 271 781,31 Kč |
| 1 000 | 531,68511 Kč | 531 685,11 Kč |
| 2 500 | 516,35476 Kč | 1 290 886,90 Kč |
| Unit Price without VAT: | 661,65000 Kč |
|---|---|
| Unit Price with VAT: | 800,59650 Kč |

