Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y32A53644401

DigiKey Part Number
664-RJE1Y32A53644401-ND
Manufacturer
Manufacturer Product Number
RJE1Y32A53644401
Description
RJ-RJ ETHERNET CABLE ASSEMBLY, C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1251610015Weidmüller171251610015-ND10,47000 KčParametric Equivalent
1639419Phoenix Contact6277-1639419-ND17,52000 KčParametric Equivalent
C6ASPAT5BKStarTech.com185214-C6ASPAT5BK-ND14,92000 KčParametric Equivalent
CAF1100005Belden Inc.38BEL25816-ND30,11000 KčParametric Equivalent
CAT6A-5BKTriplett Test Equipment and Tools504958-CAT6A-5BK-ND14,02000 KčParametric Equivalent
In-Stock: 832
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1170,50000 Kč170,50 Kč
10144,88600 Kč1 448,86 Kč
25135,80680 Kč3 395,17 Kč
90124,06322 Kč11 165,69 Kč
180118,14172 Kč21 265,51 Kč
270114,81085 Kč30 998,93 Kč
540109,33504 Kč59 040,92 Kč
1 080104,12228 Kč112 452,06 Kč
Manufacturers Standard Package
Unit Price without VAT:170,50000 Kč
Unit Price with VAT:206,30500 Kč