
N262-020-BK | |
|---|---|
DigiKey Part Number | N262-020-BK-ND |
Manufacturer | |
Manufacturer Product Number | N262-020-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 20.00' (6.10m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT20BK | StarTech.com | 19 | 5214-C6ASPAT20BK-ND | 864,04000 Kč | Parametric Equivalent |
| NLBK-20F-CAT6A-PATCH | StarTech.com | 26 | 5214-NLBK-20F-CAT6A-PATCH-ND | 809,82000 Kč | Parametric Equivalent |
| TRD624AUF-BLK-20F | L-com | 0 | 5073-TRD624AUF-BLK-20F-ND | 834,01000 Kč | Parametric Equivalent |
| TRD626ASUF-BLK-20F | L-com | 0 | 5073-TRD626ASUF-BLK-20F-ND | 923,06000 Kč | Parametric Equivalent |
| TRD630ADS-BLK-20F | L-com | 0 | 5073-TRD630ADS-BLK-20F-ND | 1 263,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,00000 Kč | 668,00 Kč |
| 10 | 567,72800 Kč | 5 677,28 Kč |
| 25 | 532,17400 Kč | 13 304,35 Kč |
| 50 | 506,78860 Kč | 25 339,43 Kč |
| 100 | 482,62130 Kč | 48 262,13 Kč |
| 250 | 462,20960 Kč | 115 552,40 Kč |
| Unit Price without VAT: | 668,00000 Kč |
|---|---|
| Unit Price with VAT: | 808,28000 Kč |







