
C6ASPAT20BK | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT20BK-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT20BK |
Description | 20FT BLACK CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,04000 Kč | 864,04 Kč |
| 10 | 734,46800 Kč | 7 344,68 Kč |
| 25 | 688,49840 Kč | 17 212,46 Kč |
| 50 | 655,65520 Kč | 32 782,76 Kč |
| 100 | 624,38860 Kč | 62 438,86 Kč |
| 250 | 585,35132 Kč | 146 337,83 Kč |
| Unit Price without VAT: | 864,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,48840 Kč |

