Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD624AUF-BLK-20F | |
|---|---|
DigiKey Part Number | 5073-TRD624AUF-BLK-20F-ND |
Manufacturer | |
Manufacturer Product Number | TRD624AUF-BLK-20F |
Description | DATA CBL ASSY RJ45-RJ45 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626ASUF-BLK-20F | L-com | 0 | 5073-TRD626ASUF-BLK-20F-ND | 136,84000 Kč | Parametric Equivalent |
| TRD630ADS-BLK-20F | L-com | 0 | 5073-TRD630ADS-BLK-20F-ND | 187,23000 Kč | Parametric Equivalent |
| TRD695ABLK-20 | L-com | 1 | 5073-TRD695ABLK-20-ND | 197,84000 Kč | Parametric Equivalent |
| TRD695ASZBLK-20 | L-com | 0 | 5073-TRD695ASZBLK-20-ND | 292,29000 Kč | Parametric Equivalent |
| TRG618-C6B-6M | L-com | 0 | 5073-TRG618-C6B-6M-ND | 792,45000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 834,01000 Kč | 834,01 Kč |
| Unit Price without VAT: | 834,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 009,15210 Kč |











