TRD695ASZBLK-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 834,01000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 923,06000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 263,01000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 1 334,54000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 5 345,68000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 5 001,15000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 19
Unit Price: 864,04000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 270
Unit Price: 537,03000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1
Unit Price: 668,00000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 26
Unit Price: 809,82000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ASZBLK-20

DigiKey Part Number
5073-TRD695ASZBLK-20-ND
Manufacturer
Manufacturer Product Number
TRD695ASZBLK-20
Description
CAT6A RJ45 F/UTP 26STR CMX LSZH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
20.00' (6.10m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD624AUF-BLK-20FL-com05073-TRD624AUF-BLK-20F-ND834,01000 KčParametric Equivalent
TRD626ASUF-BLK-20FL-com05073-TRD626ASUF-BLK-20F-ND923,06000 KčParametric Equivalent
TRD630ADS-BLK-20FL-com05073-TRD630ADS-BLK-20F-ND1 263,01000 KčParametric Equivalent
TRD695ABLK-20L-com15073-TRD695ABLK-20-ND1 334,54000 KčParametric Equivalent
TRG618-C6B-6ML-com05073-TRG618-C6B-6M-ND5 345,68000 KčParametric Equivalent
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 971,68000 Kč1 971,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 971,68000 Kč
Unit Price with VAT:2 385,73280 Kč