
STP28X1.5MBL | |
|---|---|
DigiKey Part Number | STP28X1.5MBL-ND |
Manufacturer | |
Manufacturer Product Number | STP28X1.5MBL |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 4.92' (1.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,84000 Kč | 648,84 Kč |
| 10 | 603,48300 Kč | 6 034,83 Kč |
| 25 | 586,23880 Kč | 14 655,97 Kč |
| 50 | 573,51420 Kč | 28 675,71 Kč |
| 100 | 561,04140 Kč | 56 104,14 Kč |
| 250 | 544,94764 Kč | 136 236,91 Kč |
| 500 | 533,05942 Kč | 266 529,71 Kč |
| 1 000 | 521,41436 Kč | 521 414,36 Kč |
| 2 500 | 506,37996 Kč | 1 265 949,90 Kč |
| Unit Price without VAT: | 648,84000 Kč |
|---|---|
| Unit Price with VAT: | 785,09640 Kč |

