
NPOE-EXT-1G30WP | |
|---|---|
DigiKey Part Number | 95-NPOE-EXT-1G30WP-ND |
Manufacturer | |
Manufacturer Product Number | NPOE-EXT-1G30WP |
Description | GIGABIT ETHERNET POE/POE+ EXTEND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PoE Ethernet Extender Cat5e/Cat6/Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | PoE Ethernet Extender | |
For Use With/Related Products | Cat5e/Cat6/Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 951,54000 Kč | 4 951,54 Kč |
| 10 | 4 209,53200 Kč | 42 095,32 Kč |
| 25 | 4 131,88560 Kč | 103 297,14 Kč |
| Unit Price without VAT: | 4 951,54000 Kč |
|---|---|
| Unit Price with VAT: | 5 991,36340 Kč |





