Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N262-008-BK | |
|---|---|
DigiKey Part Number | 95-N262-008-BK-ND |
Manufacturer | |
Manufacturer Product Number | N262-008-BK |
Description | CAT6A 10G-CERTIFIED SNAGLESS SHI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 8.00' (2.44m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT8BK | StarTech.com | 39 | 5214-C6ASPAT8BK-ND | 16,29000 Kč | Parametric Equivalent |
| TRG618-C6B-2.5M | L-com | 0 | 5073-TRG618-C6B-2.5M-ND | 111,32000 Kč | Parametric Equivalent |
| TRG619-C6B-2.5M | L-com | 0 | 5073-TRG619-C6B-2.5M-ND | 102,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,64000 Kč | 366,64 Kč |
| 10 | 311,56000 Kč | 3 115,60 Kč |
| 25 | 292,05200 Kč | 7 301,30 Kč |
| 50 | 278,11640 Kč | 13 905,82 Kč |
| 100 | 264,84610 Kč | 26 484,61 Kč |
| 250 | 248,27888 Kč | 62 069,72 Kč |
| 500 | 236,44088 Kč | 118 220,44 Kč |
| Unit Price without VAT: | 366,64000 Kč |
|---|---|
| Unit Price with VAT: | 443,63440 Kč |









