TRG618-C6B-2.5M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 755,43000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 39
Unit Price: 436,09000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 366,64000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG618-C6B-2.5M

DigiKey Part Number
5073-TRG618-C6B-2.5M-ND
Manufacturer
Manufacturer Product Number
TRG618-C6B-2.5M
Description
CATEGORY 6A GIGE S/UTP PVC HIGH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
8.20' (2.50m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRG619-C6B-2.5ML-com05073-TRG619-C6B-2.5M-ND2 755,43000 KčParametric Equivalent
C6ASPAT8BKStarTech.com395214-C6ASPAT8BK-ND436,09000 KčParametric Equivalent
N262-008-BKEaton Tripp Lite095-N262-008-BK-ND366,64000 KčParametric Equivalent
Available To Order
Factory Stock: 9
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 980,25000 Kč2 980,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2 980,25000 Kč
Unit Price with VAT:3 606,10250 Kč