Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG619-C6B-2.5M | |
|---|---|
DigiKey Part Number | 5073-TRG619-C6B-2.5M-ND |
Manufacturer | |
Manufacturer Product Number | TRG619-C6B-2.5M |
Description | CATEGORY 6A GIGE S/UTP PVC HIGH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 8.20' (2.50m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRG618-C6B-2.5M | L-com | 0 | 5073-TRG618-C6B-2.5M-ND | 2 980,25000 Kč | Parametric Equivalent |
| C6ASPAT8BK | StarTech.com | 39 | 5214-C6ASPAT8BK-ND | 436,09000 Kč | Parametric Equivalent |
| N262-008-BK | Eaton Tripp Lite | 0 | 95-N262-008-BK-ND | 366,64000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 755,43000 Kč | 2 755,43 Kč |
| Unit Price without VAT: | 2 755,43000 Kč |
|---|---|
| Unit Price with VAT: | 3 334,07030 Kč |




