
C6ASPAT8BK | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT8BK-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT8BK |
Description | 8FT BLACK CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 8.00' (2.44m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,09000 Kč | 436,09 Kč |
| 10 | 370,64400 Kč | 3 706,44 Kč |
| 25 | 347,44440 Kč | 8 686,11 Kč |
| 50 | 330,86420 Kč | 16 543,21 Kč |
| 100 | 315,07860 Kč | 31 507,86 Kč |
| 250 | 295,36892 Kč | 73 842,23 Kč |
| 500 | 281,28898 Kč | 140 644,49 Kč |
| Unit Price without VAT: | 436,09000 Kč |
|---|---|
| Unit Price with VAT: | 527,66890 Kč |

