


MP-6ARJ45SNNK-003 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNK-003-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNK-003 |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT3BK | StarTech.com | 3 | 5214-C6ASPAT3BK-ND | 311,79000 Kč | Parametric Equivalent |
| CAT6A-3BK | Triplett Test Equipment and Tools | 196 | 4958-CAT6A-3BK-ND | 280,51000 Kč | Parametric Equivalent |
| TEC11BLK2.0914 | Taoglas Limited | 70 | 931-TEC11BLK2.0914-ND | 297,40000 Kč | Parametric Equivalent |
| TRD624AHFO-BLK-3F | L-com | 0 | 5073-TRD624AHFO-BLK-3F-ND | 1 576,68000 Kč | Parametric Equivalent |
| TRD624HDBT-BLK-3F | L-com | 0 | 5073-TRD624HDBT-BLK-3F-ND | 1 330,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,04000 Kč | 196,04 Kč |
| 10 | 166,57300 Kč | 1 665,73 Kč |
| 25 | 156,13280 Kč | 3 903,32 Kč |
| 50 | 148,67460 Kč | 7 433,73 Kč |
| 100 | 141,57960 Kč | 14 157,96 Kč |
| 250 | 132,71940 Kč | 33 179,85 Kč |
| 500 | 126,38892 Kč | 63 194,46 Kč |
| 1 000 | 120,36314 Kč | 120 363,14 Kč |
| Unit Price without VAT: | 196,04000 Kč |
|---|---|
| Unit Price with VAT: | 237,20840 Kč |





