
1583H8E1BK | |
|---|---|
DigiKey Part Number | HM1855-ND |
Manufacturer | |
Manufacturer Product Number | 1583H8E1BK |
Description | POWER STRIP 19" 10A 230VAC 8OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1583H8E1BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 10A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 320-C14 | |
AC Outlets | 8 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 230V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | Without Cord | |
Approval Agency | CE, CSA, cULus, TUV-GS | |
Features | - | |
Weight | 4 lbs (1.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 258,12000 Kč | 2 258,12 Kč |
| 5 | 2 095,01200 Kč | 10 475,06 Kč |
| 10 | 2 028,76400 Kč | 20 287,64 Kč |
| 25 | 1 944,59120 Kč | 48 614,78 Kč |
| 50 | 1 883,41560 Kč | 94 170,78 Kč |
| 100 | 1 824,29150 Kč | 182 429,15 Kč |
| Unit Price without VAT: | 2 258,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 732,32520 Kč |











