PDU (Power Distribution Unit) Rack, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1583T8E1BK

DigiKey Part Number
HM1860-ND
Manufacturer
Manufacturer Product Number
1583T8E1BK
Description
POWER STRIP 19" 10A 230VAC 8OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
EDA/CAD Models
1583T8E1BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
10A
Region Utilized
International
Overload Protection
Circuit Breaker(s)
Connector - AC Input
IEC 320-C14
AC Outlets
8
Connector - AC Output
IEC 320-C13
Voltage - Input
230V
Housing Material
Steel
Media Lines Protected
-
Energy
-
Cord Length
Without Cord
Approval Agency
CE, CSA, cULus, TUV-GS
Features
-
Weight
4 lbs (1.8 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Factory Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 254,98000 Kč2 254,98 Kč
52 092,15600 Kč10 460,78 Kč
102 025,97100 Kč20 259,71 Kč
251 941,92040 Kč48 548,01 Kč
501 880,82860 Kč94 041,43 Kč
1001 821,77810 Kč182 177,81 Kč
Manufacturers Standard Package
Unit Price without VAT:2 254,98000 Kč
Unit Price with VAT:2 728,52580 Kč