
RDRW1900522BK1 | |
|---|---|
DigiKey Part Number | HM2267-ND |
Manufacturer | |
Manufacturer Product Number | RDRW1900522BK1 |
Description | DRAWER 22.070X17.360X5.250" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Drawer, Enclosed, Locking, Pull Out 22.070" L x 17.360" W x 5.250" H (560.58mm x 440.94mm x 133.35mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RDRW1900522BK1 Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Drawer, Enclosed, Locking, Pull Out | Weight 26 lbs (11.8 kg) |
Size / Dimension 22.070" L x 17.360" W x 5.250" H (560.58mm x 440.94mm x 133.35mm) | Base Product Number |
Features Handles, Locks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 254,98000 Kč | 6 254,98 Kč |
| 5 | 5 325,66000 Kč | 26 628,30 Kč |
| Unit Price without VAT: | 6 254,98000 Kč |
|---|---|
| Unit Price with VAT: | 7 568,52580 Kč |












