1 Pole Power Distribution Block 175 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Pole Power Distribution Block 175 A
9D.01.5.175.0210
9D.01.5.175.0210

9D.01.5.175.0210

DigiKey Part Number
2066-9D.01.5.175.0210-ND
Manufacturer
Manufacturer Product Number
9D.01.5.175.0210
Description
POWER DIST BLOCK 175 A 12POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 175 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
2
Load Side Connections Per Pole
10
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
2/0-6 AWG
Load Side Wire/Stud Size
6-14 AWG
Current Rating (Amps)
175 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 156,15000 Kč1 156,15 Kč
10845,00200 Kč8 450,02 Kč
25766,63680 Kč19 165,92 Kč
50720,97900 Kč36 048,95 Kč
100684,94220 Kč68 494,22 Kč
250649,07336 Kč162 268,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 156,15000 Kč
Unit Price with VAT:1 398,94150 Kč