1 Pole Power Distribution Block 125 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Pole Power Distribution Block 125 A
9D.01.5.125.0206
9D.01.5.125.0206

9D.01.5.125.0206

DigiKey Part Number
2066-9D.01.5.125.0206-ND
Manufacturer
Manufacturer Product Number
9D.01.5.125.0206
Description
POWER DIST BLOCK 125 A 8POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 125 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
2
Load Side Connections Per Pole
6
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
2-8 AWG
Load Side Wire/Stud Size
6-14 AWG
Current Rating (Amps)
125 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1814,93000 Kč814,93 Kč
10589,96000 Kč5 899,60 Kč
25532,00520 Kč13 300,13 Kč
50498,00120 Kč24 900,06 Kč
100471,03550 Kč47 103,55 Kč
250444,08252 Kč111 020,63 Kč
Manufacturers Standard Package
Unit Price without VAT:814,93000 Kč
Unit Price with VAT:986,06530 Kč