
RB-TBP10 | |
|---|---|
DigiKey Part Number | 164-RB-TBP10-ND |
Manufacturer | |
Manufacturer Product Number | RB-TBP10 |
Description | 1U TOOLLESS BLANK PANEL (10PK) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Blank Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Blank Panel | |
Features | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 022,74000 Kč | 2 022,74 Kč |
| 5 | 1 707,47400 Kč | 8 537,37 Kč |
| 10 | 1 588,24700 Kč | 15 882,47 Kč |
| 25 | 1 478,25920 Kč | 36 956,48 Kč |
| Unit Price without VAT: | 2 022,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 447,51540 Kč |



