
POS-195-S | |
|---|---|
DigiKey Part Number | POS-195-S-ND |
Manufacturer | |
Manufacturer Product Number | POS-195-S |
Description | POWER OUTLET STRIP 15A 8 FRONT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PDU, Surge Protector 450J Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU, Surge Protector | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 125V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | 450J | |
Cord Length | 12' (3.66m) | |
Approval Agency | UL | |
Features | - | |
Weight | 3.8 lbs (1.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 668,08000 Kč | 1 668,08 Kč |
| Unit Price without VAT: | 1 668,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 018,37680 Kč |







