Communications Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-600

DigiKey Part Number
2946-750-600-ND
Manufacturer
Manufacturer Product Number
750-600
Description
COMMUNICATIONS MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
750-600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Communications Module
For Use With/Related Products
750 Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
-
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 155,31000 Kč1 155,31 Kč
10982,03400 Kč9 820,34 Kč
25920,56920 Kč23 014,23 Kč
50876,66240 Kč43 833,12 Kč
100834,86580 Kč83 486,58 Kč
250782,67776 Kč195 669,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 155,31000 Kč
Unit Price with VAT:1 397,92510 Kč