Input Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-430

DigiKey Part Number
2946-750-430-ND
Manufacturer
Manufacturer Product Number
750-430
Description
INPUT MODULE 8 DIGITAL 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-430 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
750 Series
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 912,69000 Kč4 912,69 Kč
104 091,54400 Kč40 915,44 Kč
253 834,70520 Kč95 867,63 Kč
503 665,94000 Kč183 297,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4 912,69000 Kč
Unit Price with VAT:5 944,35490 Kč