
750-604 | |
|---|---|
DigiKey Part Number | 2946-750-604-ND |
Manufacturer | |
Manufacturer Product Number | 750-604 |
Description | POWER SUPPLY MODULE 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | - | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 330,43000 Kč | 1 330,43 Kč |
| 10 | 1 204,71800 Kč | 12 047,18 Kč |
| 25 | 1 158,03960 Kč | 28 950,99 Kč |
| 50 | 1 123,92640 Kč | 56 196,32 Kč |
| 100 | 1 090,81880 Kč | 109 081,88 Kč |
| Unit Price without VAT: | 1 330,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 609,82030 Kč |





