Stepper, Bipolar 24VDC Supply 7.5A 55VDC Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-672

DigiKey Part Number
2946-750-672-ND
Manufacturer
Manufacturer Product Number
750-672
Description
STEPPER CONTROLLER; 70 VDC; 7.5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 24VDC Supply 7.5A 55VDC Load
Datasheet
 Datasheet
EDA/CAD Models
750-672 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
55VDC
Current - Output
7.5A
Voltage - Supply
24VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
130 503,58000 Kč30 503,58 Kč
Manufacturers Standard Package
Unit Price without VAT:30 503,58000 Kč
Unit Price with VAT:36 909,33180 Kč