
09000245601 | |
|---|---|
DigiKey Part Number | 1195-7313-ND |
Manufacturer | |
Manufacturer Product Number | 09000245601 |
Description | GRIP PANEL HAN 24 B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Grip Panel |
Datasheet | Datasheet |
EDA/CAD Models | 09000245601 Models |
Category | Part Status Active |
Manufacturer HARTING | Accessory Type Grip Panel |
Series | Specifications Size 24B |
Packaging Bag | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 248,33000 Kč | 1 248,33 Kč |
| 10 | 1 061,13400 Kč | 10 611,34 Kč |
| 25 | 994,74240 Kč | 24 868,56 Kč |
| 50 | 947,29960 Kč | 47 364,98 Kč |
| 100 | 902,13710 Kč | 90 213,71 Kč |
| Unit Price without VAT: | 1 248,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 510,47930 Kč |















