Image for 34.81.7.060.9024 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34.81.7.060.9024

DigiKey Part Number
2066-34.81.7.060.9024-ND
Manufacturer
Manufacturer Product Number
34.81.7.060.9024
Description
SSR RELAY SPST-NO 6A 1.5-33V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
EDA/CAD Models
34.81.7.060.9024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
60VDC
Voltage - Load
1.5 V ~ 33 V
Load Current
6 A
Termination Style
PC Pin
Operating Temperature
-20°C ~ 70°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CE, cURus, EAC, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20475,35250 Kč9 507,05 Kč
Manufacturers Standard Package
Unit Price without VAT:475,35250 Kč
Unit Price with VAT:575,17653 Kč