



5747020-1 | |
|---|---|
DigiKey Part Number | A32161-ND |
Manufacturer | |
Manufacturer Product Number | 5747020-1 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5747020-1 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.545" (13.84mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,72000 Kč | 441,72 Kč |
| 10 | 375,44100 Kč | 3 754,41 Kč |
| 25 | 351,92400 Kč | 8 798,10 Kč |
| 50 | 335,12700 Kč | 16 756,35 Kč |
| 140 | 311,65714 Kč | 43 632,00 Kč |
| 280 | 296,79686 Kč | 83 103,12 Kč |
| 560 | 282,64900 Kč | 158 283,44 Kč |
| Unit Price without VAT: | 441,72000 Kč |
|---|---|
| Unit Price with VAT: | 534,48120 Kč |



