


19400240631 | |
|---|---|
DigiKey Part Number | 19400240631-ND |
Manufacturer | |
Manufacturer Product Number | 19400240631 |
Description | CONN HOOD SIDE TRIPLE SZ24B M25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry, Triple M25 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240631 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - 90° | |
Style | Side Entry, Triple | |
Size | 24B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 7.559" L x 3.150" W x 3.543" H (192.00mm x 80.00mm x 90.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 235,31000 Kč | 15 235,31 Kč |
| Unit Price without VAT: | 15 235,31000 Kč |
|---|---|
| Unit Price with VAT: | 18 434,72510 Kč |











