
19628240538 | |
|---|---|
DigiKey Part Number | 19628240538-ND |
Manufacturer | |
Manufacturer Product Number | 19628240538 |
Description | HAN EMC/B 24 HOOD SIDE ENTRY M40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628240538 Models |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer HARTING | Thread Size M40 |
Series | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 301,04000 Kč | 1 301,04 Kč |
| 10 | 1 105,86000 Kč | 11 058,60 Kč |
| 25 | 1 036,65440 Kč | 25 916,36 Kč |
| 50 | 987,21680 Kč | 49 360,84 Kč |
| 100 | 940,15400 Kč | 94 015,40 Kč |
| Unit Price without VAT: | 1 301,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 574,25840 Kč |

















