
09210644612 | |
|---|---|
DigiKey Part Number | 09210644612-ND |
Manufacturer | |
Manufacturer Product Number | 09210644612 |
Description | INSERT FMALE 64P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 64+Ground Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09210644612 Models |
Category | Termination Style Terminal Block, Straight - Screw |
Manufacturer HARTING | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 64+Ground | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 863,01000 Kč | 14 863,01 Kč |
| Unit Price without VAT: | 14 863,01000 Kč |
|---|---|
| Unit Price with VAT: | 17 984,24210 Kč |


















